Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-133-461-1.5-SCCopy
Manufacturer Standard Lead Time3 weeks
Order Code4923235
Also Known As116377
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,292.930 |
| 5+ | RM1,267.080 |
| 10+ | RM1,241.220 |
| 25+ | RM1,215.360 |
| 50+ | RM1,189.500 |
| 100+ | RM1,163.650 |
Price for:Reel of 1500
Minimum: 1
Multiple: 1
RM1,292.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-133-461-1.5-SCCopy
Manufacturer Standard Lead Time3 weeks
Order Code4923235
Also Known As116377
Label TypeThermal Transfer Printable
Label Height15.24mm
Label Width41.27mm
Label Diameter-
Label MaterialSelf-Laminating Polyester
Label ColourWhite
Pack Quantity1500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
41.27mm
Label Material
Self-Laminating Polyester
Pack Quantity
1500
SVHC
No SVHC (04-Feb-2026)
Label Height
15.24mm
Label Diameter
-
Label Colour
White
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204
