Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE 0300G01
Order Code4156626
Product RangeRTE Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE 0300G01
Order Code4156626
Product RangeRTE Series
Technical Datasheet
No. of Circuits3Circuits
No. of Switch Positions3 Position
Switch Actuator StyleFlush Slide
No. of Poles1 Pole
Angle of Throw-
Switch MountingSurface Mount
Contact Current AC Max-
Contact ConfigurationSP3T
Contact Voltage AC Max-
Product RangeRTE Series
IlluminationNon Illuminated
Switch TypeDIP Sealed
Contact Current DC Max100mA
Contact Voltage DC Max50V
Technical Specifications
No. of Circuits
3Circuits
Switch Actuator Style
Flush Slide
Angle of Throw
-
Contact Current AC Max
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Current DC Max
100mA
SVHC
No SVHC (15-Jan-2018)
No. of Switch Positions
3 Position
No. of Poles
1 Pole
Switch Mounting
Surface Mount
Contact Configuration
SP3T
Product Range
RTE Series
Switch Type
DIP Sealed
Contact Voltage DC Max
50V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01