Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206649-0001Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2990518
Re-Reel2990484RL
Cut Tape2990484
Product Range206649 Series
Also Known As2066490001, 206649-0001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM18.130 | RM18.13 |
| Total Price | RM18.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM18.130 |
| 10+ | RM14.560 |
| 50+ | RM13.060 |
| 200+ | RM12.500 |
| 500+ | RM11.770 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | RM9.340 |
| 3000+ | RM9.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206649-0001Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2990518
Re-Reel2990484RL
Cut Tape2990484
Product Range206649 Series
Also Known As2066490001, 206649-0001
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min698MHz
Frequency Max960MHz
Antenna MountingSMD
Gain1.1dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range206649 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Omnidirection
- Linear polarisation
- Surface mount device
- Impedance: 50Ω
- Peak gain: 0.5dBi @ 698MHz, 0.8dBi @ 791 MHz, 0.9dBi @ 698MHz, 1.1dBi @ 824MHz
- Frequency: 698MHz to 960MHz
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
960MHz
Gain
1.1dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
698MHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
206649 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000305