Print Page
69130055
Signal Tower, LED, 3 Tiers, Green/Red/Yellow, Blinking/Continuous, 24 VDC, IP65, Metal Design
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERMA |
|---|---|
| Manufacturer Part No | 69130055Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3956451 |
| Product Range | FlatSIGN Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,528.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,528.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERMA |
|---|---|
| Manufacturer Part No | 69130055Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3956451 |
| Product Range | FlatSIGN Series |
| Technical Datasheet | |
| No. of Stacks / Tiers | 3 |
| Module Lens Colour | Green, Red, Yellow |
| Supply Voltage VAC | 24V |
| Supply Voltage VDC | 24V |
| Visual Signal Type | Blinking, Continuous |
| Tones | - |
| Lens Diameter | - |
| IP / NEMA Rating | IP65 |
| Connection Type | Screw Terminal |
| Sound Pressure Level (SPL) | - |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 50°C |
| Product Range | FlatSIGN Series |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| No. of Stacks / Tiers | 3 |
|---|---|
| Supply Voltage VAC | 24V |
| Visual Signal Type | Blinking, Continuous |
| Lens Diameter | - |
| Connection Type | Screw Terminal |
| Operating Temperature Min | -30°C |
| Product Range | FlatSIGN Series |
| Module Lens Colour | Green, Red, Yellow |
|---|---|
| Supply Voltage VDC | 24V |
| Tones | - |
| IP / NEMA Rating | IP65 |
| Sound Pressure Level (SPL) | - |
| Operating Temperature Max | 50°C |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85318070 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |