Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No73-6905Copy
Order Code4662246
Technical Datasheet
Product Range-
Contact Configuration-
Switch Terminals-
Contact Voltage AC Max250V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max30V
Contact Current DC Max8A
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
10A
Contact Voltage DC Max
30V
Contact Configuration
-
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
8A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038