Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part NoAZ17-11ZRKCopy
Manufacturer Standard Lead Time8 weeks
Order Code3993346
Product RangeAZ 17 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM315.150 |
| 5+ | RM308.850 |
| 10+ | RM302.550 |
| 20+ | RM296.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM315.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ17-11ZRKCopy
Manufacturer Standard Lead Time8 weeks
Order Code3993346
Product RangeAZ 17 Series
Technical Datasheet
Product RangeAZ 17 Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsIDC
Contact Voltage AC Max230V
Contact Current AC Max4A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The AZ17 series Safety Interlock Switch with separate actuator offers longer life and compact design. It features multiple coding, double insulated X and high level of contact reliability with low voltages and currents. Not sensitive to dirty conditions by virtue of patented roller system.
- Thermoplastic enclosure
- 8 Actuating planes
- Cut clamp termination
- Available with pre-wired cable
Applications
Industrial, Safety
Technical Specifications
Product Range
AZ 17 Series
Switch Terminals
IDC
Contact Current AC Max
4A
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
230V
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09208