Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
10 more incoming. You can reserve stock now
71 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM250.030 |
5+ | RM237.850 |
10+ | RM232.500 |
20+ | RM225.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM250.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The SS2423-5041 from Sanyo Denki is a new 2-phase 1.8° per step very thin stepping motor series SANMOTION F2 - SS24. This series has achieved industry-leading thinness of 25.6 mm among 42 mm square size motors.
- Small driver and motor, yet high torque
- Fast response provides shorter system cycle time for repetitive operations
- Holding torque maintains the stop position when engaging power
- Low-vibration mode
- Accurate control is provided by pulse signals
- High torque motor
- Single shaft
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.24N-m
Voltage Rating Max
24VDC
External Length
25.6mm
Shaft Length
7mm
Motor Size
42mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
Shaft Diameter
5mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2