Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3370016

RoHS

Each
1+
RM1,721.280
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
-
3.6A
-
-
380VAC
480VAC
-
3370012

RoHS

Each
1+
RM1,593.390
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
-
7A
-
-
200VAC
240VAC
-
3050522

RoHS

Each
1+
RM2,242.950
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.5kW
-
4A
-
-
380VAC
480VAC
-
3337122

RoHS

Each
1+
RM1,978.930
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
-
4.2A
-
-
323VAC
528VAC
-
3412406

RoHS

Each
1+
RM6,516.060
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
-
4.1A
-
-
380VAC
480VAC
-
3050504

RoHS

Each
1+
RM3,573.450
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.5kW
-
4A
-
-
380VAC
480VAC
-
3337134

RoHS

Each
1+
RM1,952.870
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
-
7.5A
-
-
170VAC
265VAC
-
3128430
Each
1+
RM2,659.540
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
4A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E500
3337138

RoHS

Each
1+
RM1,720.310
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ME300
3337147

RoHS

Each
1+
RM1,926.120
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
-
7.5A
-
-
200VAC
240VAC
-
4717399
Each
1+
RM1,420.340
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7.8A
50Hz / 60Hz
IP20
200VAC
240VAC
Sinamics G110
2102177

RoHS

Each
1+
RM2,426.090
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.8A
50Hz / 60Hz
IP20
380VAC
480VAC
SYSDRIVE JX
1460732

RoHS

Each
1+
RM1,491.610
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.5kW
Three Phase
7.1A
50Hz / 60Hz
IP20
180VAC
264VAC
DF51
1460736

RoHS

Each
1+
RM2,702.310
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.5kW
Three Phase
3.8A
50Hz / 60Hz
IP20
342VAC
528VAC
DF51
3370042

RoHS

Each
1+
RM2,412.070
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
4A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account