Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDF51-322-1K5Copy
Order Code1460732
Product RangeDF51
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDF51-322-1K5Copy
Order Code1460732
Product RangeDF51
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeAC Motors
Power Rating1.5kW
No. of PhasesThree Phase
Output Current Max7.1A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min180VAC
Supply Voltage Max264VAC
Product RangeDF51
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
1.5kW
Output Current Max
7.1A
IP Rating
IP20
Supply Voltage Max
264VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
180VAC
Product Range
DF51
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044084
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8
