| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DRI0043Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3517878 |
| Your Part Number | |
| Technical Datasheet |
200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM88.340 |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DRI0043Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3517878 |
| Technical Datasheet | |
| Control / Drive Type | Stepper Motor Driver |
| Silicon Manufacturer | Toshiba |
| No. of Phases | Two Phase, Four Phase |
| Output Current Max | 4A |
| Silicon Core Number | TB67S109AFTG |
| Supply Voltage Min | 9V |
| Supply Voltage Max | 42V |
| For Use With | Arduino Development Boards |
| Product Range | - |
| Kit Contents | TB6600 Stepper Motor Driver |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DRI0043 is a TB6600 stepper motor driver (high-precision 32 Micro-step, 4A). The stepper motor driver controls two-phase stepping motors, supports micro-step and current adjustments, and offers anti-interference protection. It is compatible with Arduino and other microcontrollers, outputting 5V digital pulse signals. This driver features high-speed optocoupler isolation to ensure signal stability and anti-high-frequency interference. Unlike generic alternatives, this module is supported by comprehensive WIKI documentation, verified connection diagrams, and ready-to-use sample code, enabling immediate system integration without the need for complex debugging. The driver incorporates a large-area heat sink and automatic semi-flow technology to effectively reduce heat accumulation. The internal circuit features multi-layer safety protection, including input anti-reverse, overheat, over-current, and short-circuit protection, minimizing the risk of hardware failure during operation.
- Designed for reliability in CNC and robotic applications
- Support 8 kinds of current control, support 7 kinds of micro steps adjustable
- The interface adopts high-speed optocoupler isolation, automatic semi-flow to reduce heat
- Large area heat sink, anti-high-frequency interference ability, input anti-reverse protection
- Overheat, over current and short circuit protection
- 0-5A input current, 0.5-4A output current
- 3.3~24V control signal, 160W maximum power
- Temperature range from -10 to 45°C
- Dimension: 96 x 56 x 33mm/ 3.78 x 2.2 x 1.3inches
- TB67S109AFTG driver IC
Technical Specifications
| Control / Drive Type | Stepper Motor Driver |
|---|---|
| No. of Phases | Two Phase, Four Phase |
| Silicon Core Number | TB67S109AFTG |
| Supply Voltage Max | 42V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Manufacturer | Toshiba |
|---|---|
| Output Current Max | 4A |
| Supply Voltage Min | 9V |
| For Use With | Arduino Development Boards |
| Kit Contents | TB6600 Stepper Motor Driver |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85371098 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |