24 Product Results Found for "gearboxes"
Find a huge range of Motor Gearboxes at element14 Malaysia. We stock a large selection of Motor Gearboxes, including new and most popular products from the world's top manufacturers including: Maxon Motor & Mclennan
View
Buyer
Engineer
Manufacturer
Gear Head Type
Reduction Ratio
Continuous Torque Max
Input Speed
Efficiency
Gearhead Length
Output Shaft Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM1,007.490 | Planetary | 19:1 | 0.5N-m | 6000rpm | 70% | 32.2mm | Stainless Steel | - | ||||||
Each | 1+ RM527.460 5+ RM509.580 10+ RM492.870 | Spur | 900:1 | 0.6N-m | 5000rpm | 53% | 30.6mm | Stainless Steel | - | ||||||
147882 | Each | 1+ RM215.830 | Spur | 25:1 | 0.7N-m | 5000rpm | 70% | 16.5mm | Steel | P5 | |||||
147885 | Each | 1+ RM224.850 | Spur | 250:1 | 0.8N-m | 5000rpm | 65% | 16.5mm | Steel | P5 | |||||
147881 | Each | 1+ RM221.310 | Spur | 25:2 | 0.45N-m | - | - | 16.5mm | Steel | P5 | |||||
Each | 1+ RM468.850 5+ RM452.970 10+ RM438.110 | Spur | 100:1 | 0.6N-m | 5000rpm | 66% | 25.6mm | Stainless Steel | - | ||||||
Each | 1+ RM415.990 5+ RM401.890 10+ RM388.710 | Spur | 18:1 | 0.2N-m | - | - | - | Stainless Steel | - | ||||||
Each | 1+ RM527.460 5+ RM509.580 10+ RM492.870 | Spur | 500:1 | 0.6N-m | 5000rpm | 53% | 30.6mm | Stainless Steel | - | ||||||
4835663 RoHS | Each | 1+ RM491.730 5+ RM458.420 10+ RM449.260 | Spur | 500:1 | 0.6N-m | 5000rpm | 53% | 30.6mm | - | - | |||||
4835664 RoHS | Each | 1+ RM491.730 5+ RM458.420 10+ RM449.260 | Spur | 900:1 | 0.6N-m | 5000rpm | 53% | 30.6mm | - | - | |||||
4835662 RoHS | Each | 1+ RM491.790 5+ RM458.420 10+ RM449.260 | Spur | 200:1 | 0.6N-m | 5000rpm | 59% | 28.1mm | - | - | |||||
4835661 RoHS | Each | 1+ RM437.120 5+ RM407.490 10+ RM399.320 | Spur | 100:1 | 0.3N-m | 5000rpm | 66% | 25.6mm | - | - | |||||
4835659 RoHS | Each | 1+ RM387.890 5+ RM361.580 10+ RM354.340 | Spur | 18:1 | 0.2N-m | 5000rpm | 73% | 23.1mm | - | - | |||||
147880 | Each | 1+ RM111.430 5+ RM103.620 10+ RM100.110 20+ RM98.110 | Spur | 25:3 | 0.35N-m | 5000rpm | 80% | 16.5mm | Steel | P5 | |||||
147883 | Each | 1+ RM134.690 | Spur | 50:1 | 0.8N-m | - | - | 16.5mm | Steel | P5 | |||||
Each | 1+ RM803.940 | Planetary | 5:1 | 6N-m | 5000rpm | 92% | 54mm | - | IP57 | ||||||
147886 | Each | 1+ RM153.570 | Spur | 1250:1 | 0.9N-m | - | - | 16.5mm | Steel | P5 | |||||
147887 | Each | 1+ RM184.850 | Spur | 15000:1 | 1N-m | 5000rpm | 43% | 16.5mm | Steel | P5 | |||||
MCLENNAN | Each | 1+ RM1,107.670 | Planetary | 50:1 | 15N-m | - | - | 80mm | - | IP57 | |||||
MCLENNAN | Each | 1+ RM799.310 | Planetary | 10:1 | 5.4N-m | - | - | 68mm | - | IP57 | |||||
Each | 1+ RM468.850 5+ RM452.970 10+ RM438.110 | Spur | 60:1 | 0.3N-m | 5000rpm | 66% | 25.6mm | Stainless Steel | - | ||||||
4835660 RoHS | Each | 1+ RM437.120 5+ RM407.490 10+ RM399.320 | Spur | 60:1 | 0.3N-m | 5000rpm | 66% | 25.6mm | - | - | |||||
Each | 1+ RM415.990 5+ RM401.890 10+ RM388.710 | Spur | 30:1 | 0.2N-m | 5000rpm | 73% | 23.1mm | Stainless Steel | - | ||||||
Each | 1+ RM527.460 5+ RM509.580 10+ RM492.870 | Spur | 200:1 | 0.6N-m | - | - | - | Stainless Steel | - | ||||||