Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM62.040 |
| 10+ | RM60.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM62.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVACF-A-A1-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3437130
Product RangeVACF
Also Known As8030822
Technical Datasheet
Valve Function-
Pneumatic Connection-
Operating Pressure Max-
Supply Voltage Max24VDC
Pneumatic Mounting TypeKnurled Nut
Pneumatic Connection Method-
Flow Rate-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Operating Pressure Min-
Product RangeVACF
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VACF series F solenoid coil
- Width 30mm, for 8mm armature tube (solenoid coil type)
- Connection pattern type A, to EN 175301
- 24VDC operating voltage
- In accordance with VDE regulation 0580, insulation class H
- Can be replaced without interrupting the pneumatic circuit
- Mounting via knurled nut
- PA, steel housing, copper winding
- IP65 degree of protection to EN 60529 with plug socket
- c UL us - recognized (OL) certified
Technical Specifications
Valve Function
-
Operating Pressure Max
-
Pneumatic Mounting Type
Knurled Nut
Flow Rate
-
Operating Temperature Max
50°C
Product Range
VACF
Pneumatic Connection
-
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-20°C
Operating Pressure Min
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08217