Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT12X19-C-24D
Order Code1608128
Product RangeT12X19
Technical Datasheet
237 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
217 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM294.720 |
5+ | RM286.810 |
10+ | RM276.660 |
20+ | RM274.850 |
Price for:Each
Minimum: 1
Multiple: 1
RM294.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT12X19-C-24D
Order Code1608128
Product RangeT12X19
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force49.764N
Coil Resistance68ohm
Coil Power Continuous8.9W
Coil TerminationWire Leaded
External Diameter38.1mm
External Length61.7mm
Product RangeT12X19
Product Overview
The T12X19-C-24D is a 12VDC/7.8W DC Tubular Solenoid with pull operation, continuous duty cycle and 68Ω coil resistance. This solenoid can only be energized for a maximum of 180 seconds and then they must cool for a minimum of 540 seconds. Continuous-duty units can be energized indefinitely.
- Mount directly to threaded bushing
Applications
Industrial
Contents
Tubular solenoid, L-shaped mounting brackets, Hex nuts and lock washers.
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
68ohm
Coil Termination
Wire Leaded
External Length
61.7mm
Solenoid Duty Cycle
Continuous
Holding Force
49.764N
Coil Power Continuous
8.9W
External Diameter
38.1mm
Product Range
T12X19
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476272