Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
112 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM258.100 |
5+ | RM252.680 |
10+ | RM245.100 |
20+ | RM240.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM258.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DPM 2AS-BL is an ultra-miniature 3.5-digit Backlit LCD Voltmeter is a negative rail generator which enables the meter to measure a signal referenced to its own power supply GND. LED backlighting ensures excellent readability under low light conditions. The design of the panel meter's housing allows the module to be easily snapped into a panel.
- Programmable decimal points
- 8.25mm Digit height
- LED backlighting
- Auto-zero and Auto-polarity
- -0 to 50°C Operating temperature range
Applications
Power Management, System Monitoring, Automation & Process Control
Technical Specifications
Digit Height
8.25mm
Panel Cutout Width
33.02mm
Supply Voltage Max
15VDC
Operating Temperature Max
50°C
Panel Cutout Height
14.99mm
Supply Voltage Min
3V
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for DPM 2AS-BL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02