18 Product Results Found for "LOW"
View
Buyer
Engineer
Manufacturer
Thermostat Type
Operating Temperature Min
Operating Temperature Max
Contact Rating
Contact Operation
Thermostat Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM115.490 10+ RM103.800 25+ RM102.280 | Adjustable | 50°C | 200°C | 20A at 250VAC | - | Panel | - | ||||||
Each | 1+ RM203.030 10+ RM182.120 25+ RM169.770 | Adjustable | 0°C | 120°C | 20A at 250VAC | Normally Open, Normally Closed | Panel | - | ||||||
MULTICOMP PRO | Each | 1+ RM201.830 10+ RM180.970 25+ RM168.720 | Adjustable | 0°C | 50°C | 20A at 250VAC | - | Panel | TS Series | |||||
MULTICOMP PRO | Each | 1+ RM201.830 10+ RM180.970 25+ RM168.720 | - | 0°C | 40°C | 20A at 250VAC | - | Panel | TS | |||||
Each | 1+ RM201.830 10+ RM180.970 25+ RM168.720 | Adjustable | 0°C | 120°C | 20A at 250VAC | - | Panel | TS Series | ||||||
MULTICOMP PRO | Each | 1+ RM201.830 10+ RM180.970 25+ RM168.720 | - | 50°C | 320°C | - | Normally Open, Normally Closed | - | - | |||||
MULTICOMP PRO | Each | 1+ RM201.830 10+ RM180.970 25+ RM168.720 | - | 0°C | 90°C | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ RM172.250 10+ RM154.170 25+ RM143.550 | Adjustable | 0°C | 120°C | 20A at 250VAC | Normally Open, Normally Closed | Panel | - | |||||
MULTICOMP PRO | Each | 1+ RM236.360 10+ RM211.930 25+ RM197.600 | - | 0°C | 90°C | 20A at 250VAC | - | DIN Rail | PTSC | |||||
MULTICOMP PRO | Each | 1+ RM201.830 10+ RM180.970 25+ RM168.720 | - | -30°C | 30°C | - | - | - | - | |||||
Each | 1+ RM204.410 10+ RM185.930 25+ RM173.790 | Adjustable | 0°C | 40°C | 20A at 250VAC | - | Panel | TS Series | ||||||
Each | 1+ RM230.110 10+ RM206.830 25+ RM193.150 | Adjustable | 0°C | 90°C | 20A at 250VAC | - | Panel | TS Series | ||||||
Each | 1+ RM201.410 10+ RM180.220 25+ RM167.800 | Adjustable | 0°C | 50°C | 20A at 250VAC | Normally Open, Normally Closed | Panel | - | ||||||
Each | 1+ RM199.910 10+ RM181.440 25+ RM169.300 | Adjustable | 0°C | 90°C | 20A at 250VAC | Normally Open, Normally Closed | Panel | - | ||||||
MULTICOMP PRO | Each | 1+ RM201.830 10+ RM180.970 25+ RM168.720 | - | 50°C | 200°C | - | - | - | - | |||||
Each | 1+ RM226.640 10+ RM206.080 25+ RM192.630 | - | -30°C | 30°C | - | - | - | - | ||||||
Each | 1+ RM213.880 10+ RM199.270 25+ RM186.560 | - | 0°C | 80°C | - | - | - | - | ||||||
Each | 1+ RM177.960 | Adjustable | 30°C | 150°C | 20A at 250VAC | - | Panel | - | ||||||