Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | 7638900361087Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4559177 |
| Product Range | EN95 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | RM273.970 |
| 5+ | RM225.480 |
| 10+ | RM220.980 |
| 20+ | RM216.470 |
| 50+ | RM211.960 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
RM273.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | 7638900361087Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4559177 |
| Product Range | EN95 Series |
| Technical Datasheet | |
| Battery Voltage | 1.5V |
| Battery Size Code | D |
| Battery Technology | Alkaline |
| Battery Capacity | 20.5Ah |
| External Diameter | 34.2mm |
| External Height | 61.5mm |
| Battery Terminals | Raised Positive and Flat Negative |
| Pack Quantity | 12 |
| Weight | 148g |
| Battery IEC Code | LR20 |
| Battery NEDA Code | 13A |
| Product Range | EN95 Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Battery Voltage | 1.5V |
|---|---|
| Battery Technology | Alkaline |
| External Diameter | 34.2mm |
| Battery Terminals | Raised Positive and Flat Negative |
| Weight | 148g |
| Battery NEDA Code | 13A |
| SVHC | No SVHC (27-Jun-2024) |
| Battery Size Code | D |
|---|---|
| Battery Capacity | 20.5Ah |
| External Height | 61.5mm |
| Pack Quantity | 12 |
| Battery IEC Code | LR20 |
| Product Range | EN95 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85078000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.79 |