0
0 ItemsRM0.00

element14 provides a diverse selection of high-quality cable glands in different sizes, thread types and materials such as nylon and metal, ensuring secure, strain-relieved connections for various applications.

Cable glands seal and secure cables entering enclosures or electrical equipment, protecting them from external factors such as dust, moisture and strain.

Whether you're working on electrical panels, industrial machinery or outdoor installations, element14's cable glands provide robust performance, maintaining the integrity of your systems. Choose from IP-rated cable glands for enhanced protection against dust, water and environmental hazards.

Show More
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2891942

RoHS

Pack of 10
1+
RM82.760
Min: 1 / Mult: 1
PG16
10mm
14mm
Nylon 6 (Polyamide 6)
Black
IP66, IP68
FIT PPC Series
1178947

RoHS

Each
1+
RM14.960
10+
RM14.440
100+
RM12.350
Min: 1 / Mult: 1
PG21
9mm
16mm
Nylon (Polyamide)
Silver Grey
IP68
SKINTOP STR Series
1286061

RoHS

Each
1+
RM10.540
50+
RM10.310
100+
RM10.000
Min: 1 / Mult: 1
M16
5mm
9mm
Nylon (Polyamide)
Grey
IP68
SKINTOP CLICK Series
1204202

RoHS

Each
1+
RM74.960
15+
RM74.280
50+
RM73.290
Min: 1 / Mult: 1
M32 x 1.5
11mm
21mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MS-SC Series
4561363

RoHS

Each
1+
RM10.180
10+
RM8.410
Min: 1 / Mult: 1
PG7
3mm
4.3mm
Nylon 6.6 (Polyamide 6.6)
-
-
-
1178869

RoHS

Each
10+
RM9.640
250+
RM9.350
Min: 10 / Mult: 10
M16
4mm
10mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178861

RoHS

Each
1+
RM4.350
25+
RM4.280
50+
RM4.170
Min: 1 / Mult: 1
PG11
4mm
10mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
1178886

RoHS

Each
1+
RM22.920
10+
RM22.380
100+
RM20.550
Min: 1 / Mult: 1
M20 x 1.5
7mm
13mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
1178870

RoHS

Each
1+
RM11.320
100+
RM11.090
250+
RM10.860
Min: 1 / Mult: 1
M20
6mm
13mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178863

RoHS

Each
1+
RM5.460
25+
RM5.350
50+
RM5.240
Min: 1 / Mult: 1
PG16
9mm
14mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
1178953

RoHS

Each
1+
RM5.740
25+
RM5.380
125+
RM4.910
Min: 1 / Mult: 1
M20
5mm
10mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
3034756

RoHS

Each
1+
RM16.860
50+
RM15.950
250+
RM15.760
Min: 1 / Mult: 1
PG16
8mm
8mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS Series
1178954

RoHS

Each
1+
RM9.420
25+
RM8.830
125+
RM8.070
Min: 1 / Mult: 1
M25
6mm
13mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
1204186

RoHS

Each
1+
RM12.680
10+
RM11.100
100+
RM9.190
Min: 1 / Mult: 1
PG9
3.5mm
8mm
Nylon (Polyamide)
Black
IP68
SKINTOP BS Series
1178872

RoHS

Each
1+
RM18.460
100+
RM18.080
250+
RM17.720
Min: 1 / Mult: 1
M32
11mm
21mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1621070

RoHS

Pack of 10
1+
RM35.760
5+
RM33.100
10+
RM28.930
Min: 1 / Mult: 1
M16
4mm
8mm
Nylon (Polyamide)
Black
IP65
-
2056118

RoHS

Each
10+
RM6.150
25+
RM5.780
50+
RM5.520
100+
RM5.270
300+
RM4.900
More Pricing...
Min: 10 / Mult: 10
M20 x 1.5
5mm
13mm
Nylon 6 (Polyamide 6)
Black
IP67
-
1178885

RoHS

Each
1+
RM16.290
10+
RM15.950
100+
RM15.470
Min: 1 / Mult: 1
M16 x 1.5
4.5mm
10mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
1204376

RoHS

Each
1+
RM39.780
10+
RM37.810
100+
RM37.390
Min: 1 / Mult: 1
M20
7mm
13mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS-M ATEX Series
1178859

RoHS

Each
10+
RM8.080
50+
RM7.840
100+
RM7.450
250+
RM6.360
Min: 10 / Mult: 10
PG7
2.5mm
6.5mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
1178942

RoHS

Each
10+
RM6.260
100+
RM6.050
250+
RM5.170
Min: 10 / Mult: 10
PG9
2mm
6mm
Nylon (Polyamide)
Silver Grey
IP68
SKINTOP STR Series
1204201

RoHS

Each
1+
RM51.400
15+
RM50.340
50+
RM48.810
Min: 1 / Mult: 1
M25 x 1.5
9mm
17mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MS-SC Series
1204192

RoHS

Each
1+
RM12.330
10+
RM11.740
100+
RM11.620
Min: 1 / Mult: 1
M12 x 1.5
3mm
7mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
1178887

RoHS

Each
1+
RM44.200
10+
RM38.670
100+
RM32.040
250+
RM31.400
500+
RM30.760
More Pricing...
Min: 1 / Mult: 1
M25 x 1.5
9mm
17mm
Brass
Silver
IP68, IP69K
SKINTOP MS-M Series
1204199

RoHS

Each
1+
RM23.230
15+
RM22.840
50+
RM22.440
Min: 1 / Mult: 1
M16 x 1.5
4.5mm
9mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MS-SC-M Series
1-25 of 1982 items
of 80 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account