Hook Up Wire :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
Conductor Area CSA
=0.902mm²
1
(1)
(1)
(1)
(1)
(20)
(1)
(3)
(1)
Cable & Wire Type
(1)
Jacket Material
(9)
Jacket Colour
(3)
(1)
(2)
(1)
(1)
Wire Gauge
(8)
No. of Max Strands x Strand Size
(5)
(1)
(3)
Reel Length (Metric)
(3)
(2)
(4)
Reel Length (Imperial)
(3)
(6)
Operating Temperature Max
(2)
(7)
Voltage Rating
(6)
(3)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Cable & Wire Type | Jacket Material | Jacket Colour | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (1000ft/305m) Reel | 1+RM2,389.300 2+RM2,311.500 3+RM2,233.700 5+RM2,126.320 7+RM2,100.180 More Pricing... | - | PVC | Black | 18AWG | 7 x 0.405mm | 305m | 1000ft | 80°C | 0.902mm² | 300V | Copper | 1.68mm | CSA AWM I A/B FT1, UL 1061 VW-1 | ||||||
1 Reel: (1000ft/305m) Reel | 1+RM2,708.060 | Hook-Up Wire | PVC | Violet | 18AWG | 7 x 0.405mm | 305m | 1000ft | 105°C | 0.902mm² | 300V | Tinned Copper | 2.08mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | ||||||
1 Reel: (100ft/30.5m) Reel | 1+RM1,479.250 2+RM1,410.760 3+RM1,372.030 5+RM1,324.520 7+RM1,294.010 More Pricing... | - | PVC | Red | 18AWG | 7 x 0.405mm | 30.5m | 100ft | 105°C | 0.902mm² | 300V | Tinned Copper | 2.08mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | ||||||
1 Reel: (100ft/30.5m) Reel | 1+RM169.170 | - | PVC | Black | 18AWG | 7 x 26AWG | 30.5m | 100ft | 105°C | 0.902mm² | 600V | Tinned Copper | 1.727mm | MIL-DTL-16878/1 (Type B) | ||||||
1 Reel: (1000ft/304.8m) Reel | 1+RM4,470.980 2+RM4,264.190 3+RM4,057.390 5+RM3,879.940 7+RM3,832.010 More Pricing... | - | PVC | - | - | 7 x 0.405mm | 304.8m | 1000ft | 105°C | 0.902mm² | 300V | Copper | 2.08mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | ||||||
1 Reel: (1000ft/304.8m) Reel | 1+RM4,679.550 2+RM4,492.250 3+RM4,402.410 5+RM4,312.560 7+RM4,222.720 More Pricing... | - | PVC | Black | 18AWG | 7 x 0.4AWG | 304.8m | 1000ft | 105°C | 0.902mm² | 300V | Copper | 2.03mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | ||||||
1 Reel: (1000ft/305m) Reel | 1+RM3,022.020 2+RM2,882.570 3+RM2,803.650 5+RM2,706.870 7+RM2,644.720 More Pricing... | - | PVC | White, Blue | 18AWG | 7 x 26AWG | 305m | 1000ft | 105°C | 0.902mm² | 600V | Copper | 1.73mm | MIL-DTL-16878/1 (Type B) | ||||||
1 Reel: (1000ft/305m) Reel | 1+RM2,917.170 2+RM2,782.270 3+RM2,705.910 5+RM2,612.300 7+RM2,552.170 More Pricing... | - | PVC | Red | 18AWG | 7 x 0.405mm | 305m | 1000ft | 80°C | 0.902mm² | 300V | Tinned Copper | 1.68mm | CSA AWM I A/B FT1, UL 1061 VW-1 | ||||||
1 Reel: (100ft/30.5m) Reel | 1+RM455.280 2+RM450.730 3+RM446.170 5+RM424.490 7+RM358.230 More Pricing... | - | PVC | Blue | 18AWG | 7 x 26AWG | 30.5m | 100ft | 105°C | 0.902mm² | 600V | Copper | 1.727mm | MIL-DTL-16878/1 (Type B) | ||||||