0
0 ItemsRM0.00

Hook Up Wire :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
4209858

RoHS

1 Reel: (1000ft/305m)
Reel
1+RM1,161.510
PVC
White, Red
18AWG
7 x 26AWG
1000ft
305m
105°C
0.9mm²
600V
Tinned Copper
1.727mm
MIL-DTL-16878/1 (Type B)
4531912

RoHS

1 Reel: (100ft/30.5m)
Reel
1+RM493.690
2+RM458.580
5+RM434.200
10+RM416.280
25+RM400.190
More Pricing...
PVC
Red
18AWG
7 x 26AWG
100ft
30.5m
80°C
0.9mm²
300V
Tinned Copper
1.73mm
CSA AWM I A/B FT1, UL 1061 VW-1
4532152

RoHS

1 Reel: (100ft/30.5m)
Reel
1+RM539.150
2+RM514.210
3+RM500.120
5+RM482.840
7+RM471.750
More Pricing...
PVC
Brown
18AWG
7 x 26AWG
100ft
30.5m
80°C
0.9mm²
300V
Tinned Copper
1.73mm
CSA AWM I A/B FT1, UL 1061 VW-1
4531953

RoHS

1 Reel: (100ft/30.5m)
Reel
1+RM535.960
2+RM511.140
3+RM497.100
5+RM479.920
7+RM468.880
More Pricing...
PVC
White
18AWG
7 x 26AWG
100ft
30.5m
80°C
0.9mm²
300V
Tinned Copper
1.73mm
CSA AWM I A/B FT1, UL 1061 VW-1
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account