0
0 ItemsRM0.00

Hook Up Wire :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
2291050

RoHS

1 Reel: (100ft/30.5m)
Reel
1+RM287.480
PVC
Black
32AWG
7 x 0.079mm
30.5m
100ft
105°C
0.03mm²
600V
Tinned Copper
0.74mm
MIL-DTL-16878/1 (Type B)
-
2778495

RoHS

1 Reel: (328ft/100m)
Reel
1+RM1,072.570
5+RM1,059.560
PTFE
Blue
28AWG
19 x 40AWG
100m
328ft
200°C
-
250V
Silver Plated Copper
0.74mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
2778496

RoHS

1 Reel: (328ft/100m)
Reel
1+RM1,072.570
5+RM1,059.560
PTFE
Black
28AWG
19 x 40AWG
100m
328ft
-
-
250V
Silver Plated Copper
0.74mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
2778494

RoHS

1 Reel: (328ft/100m)
Reel
1+RM787.300
5+RM714.270
PTFE
Red
28AWG
19 x 40AWG
100m
328ft
-
-
250V
Silver Plated Copper
0.74mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
4531200

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+RM2,430.510
2+RM2,315.850
3+RM2,250.940
5+RM1,794.960
7+RM1,779.830
More Pricing...
PVC
Black
32AWG
7 x 40AWG
304.8m
1000ft
105°C
0.03mm²
600V
Tinned Copper
0.74mm
MIL-W-16878E/1
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account