8 Product Results Found for "LOW"
Find a huge range of Tinned Copper Wire at element14 Malaysia. We stock a large selection of Tinned Copper Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Product Range
Wire Gauge
Conductor Area CSA
Current Rating
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
External Diameter
Approval Specification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ RM107.930 5+ RM102.160 | TCW | 18SWG | 1.2mm² | 45A | 157ft | 48m | Solid | 1.22mm | BS EN 13602:2013 CW004A | ||||||
Reel of 1 Reel | 1+ RM77.580 5+ RM74.930 | TCW | 35SWG | 0.036mm² | 5A | 2575ft | 785m | Solid | 0.2mm | BS EN 13602:2013 CW004A | ||||||
Reel of 1 Reel | 1+ RM100.420 5+ RM94.570 10+ RM89.850 25+ RM76.610 | - | 24SWG | 0.25mm² | 17A | 754ft | 230m | Solid | 0.56mm | BS EN 13602:2013 CW004A | ||||||
Reel of 1 Reel | 1+ RM74.860 5+ RM72.320 | TCW | 25SWG | 0.2mm² | 15A | 452ft | 138m | Solid | 0.5mm | BS EN 13602:2013 CW004A | ||||||
Reel of 1 Reel | 1+ RM101.400 5+ RM95.620 | - | 20SWG | - | - | 282ft | 86m | - | 0.91mm | BS EN 13602:2013 CW004A | ||||||
Reel of 1 Reel | 1+ RM81.270 5+ RM78.650 10+ RM74.720 25+ RM63.720 | TCW | 21SWG | 0.52mm² | 30A | 177ft | 54m | Solid | 0.81mm | BS EN 13602:2013 CW004A | ||||||
Reel of 1 Reel | 1+ RM110.160 5+ RM104.380 | - | 22SWG | - | - | 459ft | 140m | - | 0.71mm | BS EN 13602:2013 CW004A | ||||||
Reel of 1 Reel | 1+ RM106.920 5+ RM101.210 | - | 16SWG | - | 7A | 88ft | 27m | Solid | 1.626mm | BS EN 13602:2013 CW004A | ||||||