Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part NoEA-3838 BLACK 400MLCopy
Manufacturer Standard Lead Time12 weeks
Order Code4354399
Also Known As99169133
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM420.750 |
| 10+ | RM380.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM420.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoEA-3838 BLACK 400MLCopy
Manufacturer Standard Lead Time12 weeks
Order Code4354399
Also Known As99169133
Technical Datasheet
Adhesive TypeThixotropic - 2 Part
Dispensing Method-
Adhesive ColourBlack
Volume400ml
CureRoom Temperature
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
EA-3838 BLACK 400ML is a EA-3838 fast adhesive (base & catalyst). Typical applications include automotive and automotive electronics assembly: display bonding, general maintenance sealant, bond and seal housings, appliances manufacturing: bonding glass to metal, glass to painted metal or glass to plastic in ovens, refrigerators and small home appliances, industrial: Wind turbine sealant, general industrial sealing, gasketing and bonding applications and aerospace: Cargo door seal, general maintenance sealant, light sealant, edge sealant.
- Two-component, non-corrosive, neutral, alkoxy cure adhesive/sealant
- Fast and homogeneous cure in depth and early adhesion development at room temperature
- Non self-levelling, paste consistency
- Fast cure allows rapid handling of bonded components
- Good, durable adhesion on various substrates
- Excellent weathering and U.V. resistance
- Excellent temperature stability: -50°C to 180°C
- UL94: V-1 (5mm), UL746A: CTI PLC0, UL746B: RTI 105 rating
Technical Specifications
Adhesive Type
Thixotropic - 2 Part
Adhesive Colour
Black
Cure
Room Temperature
Product Range
-
Dispensing Method
-
Volume
400ml
Weight
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57