48 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM894.740 |
Product Information
Product Overview
730, 90ML is a DOWSIL™ 730 solvent-resistant silicone adhesive/sealant. It features good resistance to weathering, vibration, moisture, ozone, and temperature extremes. It retains its flexibility over a wide temperature range. It can be applied overhead or on vertical surfaces without fear of sagging, slumping or running off. It is ideal for bonding and sealing applications where resistance to the swelling effects of fuels, solvents and oils is required. It is used for assembling and/or repairing fuel systems and tanks. It is used for formed-in-place gaskets where irregular shapes and harsh conditions reject ordinary seals. It is ideal for bonding or sealing of components exposed to moisture, vibration, shock, fuels, solvents and oils for long periods of time.
- Tube dispensing method
- 90ml volume
- White sealant colour
Technical Specifications
Silicone
Tube
90ml
730
General Industrial Bonding, Sealing
White
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate