Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLPHV0002ZCopy
Manufacturer Standard Lead Time15 weeks
Order Code1818407
Product RangePOWR-SAFE LPHV Series
Your Part Number
3 In Stock
7 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM230.240 |
| 2+ | RM219.090 |
| 3+ | RM207.940 |
| 5+ | RM196.790 |
| 10+ | RM182.220 |
| 20+ | RM178.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM230.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPHV0002ZCopy
Manufacturer Standard Lead Time15 weeks
Order Code1818407
Product RangePOWR-SAFE LPHV Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1-1/2", 10mm x 38mm, 5AG
Holder TerminalsPressure Plate
No. of Fuses2Fuses
Product RangePOWR-SAFE LPHV Series
Voltage Rating VAC-
Voltage Rating VDC1kV
Product Overview
The LPHV0002Z is a 2-pole 30A 35mm DIN rail mountable Power-Safe Fuse Holder made of thermoplastic. The LPHV fuse holder is designed to house 1000V fuses. It is not designed for load break but is ideal for isolating photovoltaic module strings for maintenance and meets UL requirements for 1000V solar fuse protection. It offers pressure plate terminals and stranded/solid wire.
- Touch-safe design offers protection when replacing fuses
- Compact design
- No fuse pullers or tools required for fuse removal
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2", 10mm x 38mm, 5AG
No. of Fuses
2Fuses
Voltage Rating VAC
-
Fuse Current
30A
Holder Terminals
Pressure Plate
Product Range
POWR-SAFE LPHV Series
Voltage Rating VDC
1kV
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110314