0
0 ItemsRM0.00

1.2kV TVS Varistors :

4 Products Found
Find a huge range of 1.2kV TVS Varistors at element14 Malaysia. We stock a wide range of TVS Varistors, such as 350V, 18V, 385V & 26V TVS Varistors from the worlds top manufacturers including: Bourns & Littelfuse

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
1816971

RoHS

Each
1+RM12.000
10+RM9.180
25+RM8.510
50+RM8.100
100+RM7.690
More Pricing...
1kV
1.2kV
LA
2.7kV
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-55°C
85°C
220J
1057153

RoHS

Each
1+RM17.850
5+RM15.790
10+RM13.730
25+RM12.700
50+RM11.730
More Pricing...
1kV
1.2kV
LA
2.42kV
Disc 20mm
Metal Oxide Varistor (MOV)
6.5kA
-55°C
85°C
360J
5155797

RoHS

Each
10+RM4.400
100+RM2.990
500+RM2.300
1000+RM2.180
3000+RM2.060
More Pricing...
940V
1.2kV
MOV-14DxxxKC Series
2.475kV
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-40°C
105°C
-
5155881

RoHS

Each
10+RM8.030
100+RM6.330
500+RM5.460
1000+RM4.920
3000+RM4.630
More Pricing...
940V
1.2kV
MOV-20DxxxKC Series
2.475kV
Disc 20mm
Metal Oxide Varistor (MOV)
6.5kA
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB
Trade Account