Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 160064-1103Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3365245 |
| Product Range | HSAutoLink II 160064 Series |
| Also Known As | 1600641103, 160064-1103 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM14.920 |
| 10+ | RM12.900 |
| 100+ | RM12.250 |
| 250+ | RM12.010 |
| 500+ | RM11.760 |
| 1000+ | RM11.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 160064-1103Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3365245 |
| Product Range | HSAutoLink II 160064 Series |
| Also Known As | 1600641103, 160064-1103 |
| Product Range | HSAutoLink II 160064 Series |
| Automotive Connector Shell Style | Straight Header |
| No. of Contacts | 6Contacts |
| Automotive Contact Type | PCB Pin |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Glass Filled Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | - |
| Voltage Rating | 36V |
| Current Rating | 1.5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HSAutoLink II 160064 Series |
|---|---|
| No. of Contacts | 6Contacts |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Glass Filled Body |
| Contact Plating | Gold |
| Voltage Rating | 36V |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Connector Shell Style | Straight Header |
|---|---|
| Automotive Contact Type | PCB Pin |
| Contact Material | Copper Alloy |
| IP Rating | - |
| Current Rating | 1.5A |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003629 |