Product Information
Product Overview
The 60983-1 is a female Crimp Terminal made of phosphor bronze with gold-plated finish. The printed circuit disconnect embodies the dual features of automation and the ability to make quick wiring changes. The special formed pin available in 0.058-inch (1.47mm) diameter, can be inserted in a printed circuit board quickly and reliably by fully automatic or semiautomatic machinery. The solid pin family, in 0.058-inch (1.47mm) diameter, is attached manually; its knurled edge retains it mechanically in the board until soldering is complete. All pins must be soldered to insure mechanical and electrical reliability. Pins may be used for either single or double-sided PC boards. The receptacle is applied quickly and efficiently to wire using semiautomatic AMP-O-LECTRIC or fully automatic AMPOMATOR machines. All receptacles feature a precision wire crimp with an insulation crimp for high mechanical strength. It accepts 26 to 22AWG wire.
- Insulated wire support
- Straight terminal orientation
Applications
Industrial
Technical Specifications
TUK SGACK902S Keystone Coupler
0.4mm²
-
Phosphor Bronze
No SVHC (15-Jan-2018)
26AWG to 22AWG
Female Bullet
Uninsulated
1.47mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate