IC Sockets :
649 Products FoundView
Buyer
Engineer
Manufacturer
No. of Contacts
Connector Type
Pitch Spacing
Product Range
Row Pitch
Contact Material
Contact Plating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM54.310 15+ RM49.030 50+ RM45.590 100+ RM43.290 250+ RM41.920 | - | Test Adaptor | - | 19mm | XKH-4/19/A Series | - | Brass | Nickel Plated Contacts | ||||||
1355766 RoHS | Each | 1+ RM41.040 10+ RM38.000 100+ RM37.900 250+ RM35.620 500+ RM35.120 More Pricing... | 775Contacts | LGA Socket | - | 1.09mm | 75319 | - | - | Gold Plated Contacts | |||||
Each | 1+ RM3.330 50+ RM2.750 100+ RM2.230 500+ RM2.170 | 32Contacts | PLCC Socket | - | 1.27mm | - | - | Phosphor Bronze | Tin Plated Contacts | ||||||
134650 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM8.190 10+ RM7.580 100+ RM7.560 250+ RM7.110 500+ RM7.010 More Pricing... | - | - | - | - | - | - | Phosphor Bronze | Gold Plated Contacts | ||||
Each | 1+ RM327.590 | 28Contacts | Adaptor | - | - | - | - | - | - | ||||||
Each | 1+ RM94.580 10+ RM92.690 25+ RM90.800 100+ RM88.910 250+ RM88.170 | 16Contacts | - | - | 1.27mm | 652 | 6.4mm | Copper | Gold Plated Contacts | ||||||
Each | 1+ RM105.540 10+ RM103.430 25+ RM101.320 100+ RM99.210 250+ RM97.100 More Pricing... | - | - | - | - | 499 | - | - | Gold Plated Contacts | ||||||
Each | 1+ RM113.200 10+ RM110.940 25+ RM108.680 100+ RM106.410 250+ RM105.540 | 40Contacts | IC Socket | - | 0.5mm | TUK SGACK902S Keystone Coupler | 0.5mm | Beryllium Copper | Gold Plated Contacts | ||||||
Each | 1+ RM68.570 10+ RM67.200 25+ RM65.830 100+ RM64.460 250+ RM63.920 | 16Contacts | - | - | 1.27mm | 652 | - | Beryllium Copper | Gold Plated Contacts | ||||||
Each | 1+ RM117.780 10+ RM115.430 25+ RM113.070 100+ RM110.720 250+ RM109.800 | - | PLCC Socket | - | 1.27mm | - | - | Beryllium Copper | Gold Plated Contacts | ||||||
Each | 1+ RM122.620 5+ RM120.170 10+ RM117.720 25+ RM115.270 50+ RM114.310 | 48Contacts | - | - | 0.5mm | 648 | 0.5mm | Beryllium Copper | Gold Plated Contacts | ||||||
Each | 1+ RM436.800 | 44Contacts | Adaptor | - | - | TUK SGACK902S Keystone Coupler | - | - | - | ||||||
AUGAT - TE CONNECTIVITY | Each | 1+ RM21.340 10+ RM19.750 100+ RM19.700 250+ RM18.520 500+ RM18.260 More Pricing... | 24Contacts | DIP Socket | - | 2.54mm | - | 7.62mm | Beryllium Copper | Gold Plated Contacts | |||||
Each | 1+ RM83.500 10+ RM81.830 25+ RM80.160 100+ RM78.490 250+ RM77.850 | 20Contacts | - | - | 1.27mm | - | - | Copper | Gold Plated Contacts | ||||||
Each | 1+ RM172.690 5+ RM169.240 10+ RM165.790 25+ RM162.330 50+ RM161.020 | 56Contacts | - | - | 0.5mm | - | 0.5mm | Beryllium Copper | Gold Plated Contacts | ||||||
Each | 1+ RM249.570 | 44Contacts | Adaptor | - | - | - | - | - | - | ||||||
Each | 1+ RM8.500 10+ RM7.620 100+ RM7.130 500+ RM6.720 1000+ RM6.390 More Pricing... | 20Contacts | DIP | - | 2.54mm | - | 7.62mm | Beryllium Copper | Gold Plated Contacts | ||||||
MQP (ELECTRONICS) | Each | 1+ RM229.370 | 32Contacts | Adaptor | - | - | - | - | - | - | |||||
Each | 1+ RM397.870 | 28Contacts | Adaptor | - | - | - | - | - | - | ||||||
Each | 1+ RM440.000 | 40Contacts | Adaptor | - | - | - | - | - | - | ||||||
Each | 1+ RM249.570 | 28Contacts | Adaptor | - | - | TUK SGACK902S Keystone Coupler | - | - | - | ||||||
Each | 1+ RM229.370 | 28Contacts | Adaptor | - | - | - | - | - | - | ||||||
Each | 1+ RM10.210 10+ RM9.160 100+ RM8.570 500+ RM8.080 1000+ RM7.680 More Pricing... | 24Contacts | DIP | - | 2.54mm | - | 7.62mm | Beryllium Copper | Gold Plated Contacts | ||||||
MQP (ELECTRONICS) | Each | 1+ RM271.500 | 28Contacts | Adaptor | - | - | - | - | - | - | |||||
Each | 1+ RM10.330 10+ RM9.320 100+ RM8.560 250+ RM8.100 500+ RM7.890 More Pricing... | 28Contacts | DIP | - | 2.54mm | - | 15.24mm | Beryllium Copper | Gold Plated Contacts | ||||||