| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | PXCAT6S4LP#10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5113803 |
| Product Range | PXCAT6S4LP Series |
| Also Known As | GTIN UPC EAN: 5055386514356 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM125.130 |
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | PXCAT6S4LP#10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5113803 |
| Product Range | PXCAT6S4LP Series |
| Also Known As | GTIN UPC EAN: 5055386514356 |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Plug |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat6, Cat6a |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Straight |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | PXCAT6S4LP Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TUK PXCAT6S4LP DataLok Locking RJ45 Plug is a high-performance shielded connector designed for Cat6 and Cat6a network installations where connection security is critical. Featuring the patented DataLok locking system, this tamper-resistant plug helps prevent unauthorised or accidental disconnection of network cables in data centres, public access environments, educational facilities and other mission-critical network applications. Compliant with Cat6/6a component-level patch cord standards, the PXCAT6S4LP supports both stranded and solid conductor cables with sheath diameters from 5mm to 6.5mm. The robust polycarbonate construction, copper shielding, gold-plated contacts and aluminium foil wrap provide excellent mechanical durability and signal integrity. An extended hood helps prevent latch snagging, while the secure locking mechanism requires the dedicated TPS removal tool for release.
- DataLok locking system prevents unauthorised or accidental network disconnection
- Compliant with Cat6 and Cat6a component-level patch cord standards
- Shielded RJ45 plug for high-performance Ethernet installations
- Suitable for solid or stranded cable conductors up to 1.02mm diameter
- Supports cable sheath diameters from 5mm to 6.5mm
- Tamper-resistant secure lock enhances physical network security
- Extended hood design helps prevent latch snagging during installation and maintenance
- High-quality polycarbonate housing with UL94-V0 flammability rating
- Gold-plated phosphor bronze contacts ensure reliable electrical performance
- Pack of 10
Technical Specifications
| Modular Connector Type | RJ45 Plug |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Straight |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat6, Cat6a |
| Connector Mounting | Cable Mount |
| Shielding | Shielded |
| LEDs | Without LED |
| Product Range | PXCAT6S4LP Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |