Print Page
BG304-04-A-0500-L-G
Pin Header, U Shaped, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, White Lite BG304
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG304-04-A-0500-L-GCopy
Manufacturer Standard Lead Time8 weeks
Order Code2084285
Product RangeWhite Lite BG304
Your Part Number
2,315 In Stock
Need more?
2,315 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.510 |
| 100+ | RM1.310 |
| 500+ | RM1.180 |
| 1000+ | RM1.110 |
| 2500+ | RM1.060 |
| 5000+ | RM0.995 |
Price for:Each
Minimum: 10
Multiple: 10
RM15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG304-04-A-0500-L-GCopy
Manufacturer Standard Lead Time8 weeks
Order Code2084285
Product RangeWhite Lite BG304
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeWhite Lite BG304
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BG304-04-A-0500-L-G is an U-shaped 4-position 1-row through-hole Pin Header with gold-plated brass contacts and a LCP insulator.
- 3A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 500VAC Dielectric withstand voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
White Lite BG304
Contact Material
Brass
Connector Type
Pin Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236