49 Product Results Found for "LOW"
Find a huge range of Sensor Connectors at element14 Malaysia. We stock a large selection of Sensor Connectors, including new and most popular products from the world's top manufacturers including: Multicomp Pro & Multicomp
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM42.450 5+ RM37.260 10+ RM34.490 | - | M12 | - | 4 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ RM153.000 | MP M35 Power | M35 | Female | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ RM122.290 | MP M35 Power | M35 | Male | 3 Positions | Screw Pin | 0 | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ RM101.720 5+ RM93.410 10+ RM87.630 25+ RM76.080 | MP Field Installable Sensor Connectors | M12 | - | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ RM34.430 5+ RM30.220 10+ RM27.450 25+ RM25.590 | MP Field Installable Sensor Connectors | M12 | - | 5 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ RM129.420 | MP M35 Power | M35 | Female | 3 Positions | Screw Socket | 0 | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ RM150.910 | MP M35 Power | M35 | Male | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ RM76.910 5+ RM70.610 10+ RM66.280 25+ RM62.170 | M12 Series | M12 | Female | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 2A | 60V | ||||||
Each | 1+ RM49.240 5+ RM43.120 10+ RM39.200 25+ RM36.480 | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ RM49.240 5+ RM43.120 10+ RM39.200 25+ RM36.480 | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ RM57.130 5+ RM50.440 10+ RM46.050 25+ RM43.040 | - | M12 | Male | 4 Positions | Crimp Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ RM53.100 5+ RM46.510 10+ RM42.230 25+ RM39.290 | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ RM60.120 5+ RM55.210 10+ RM51.920 25+ RM48.800 | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ RM42.580 5+ RM37.040 10+ RM33.390 25+ RM30.910 | - | M12 | - | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ RM91.190 5+ RM89.570 10+ RM81.710 25+ RM74.480 | - | M12 | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ RM30.050 5+ RM26.120 10+ RM23.580 25+ RM21.780 | - | M12 | - | 3 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ RM30.740 5+ RM26.690 10+ RM24.100 25+ RM22.310 | - | M12 | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ RM100.220 5+ RM92.070 10+ RM86.470 25+ RM81.200 | MP Field Installable Sensor Connectors | M12 | - | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ RM111.190 5+ RM102.120 10+ RM95.830 25+ RM89.880 | MP Field Installable Sensor Connectors | M12 | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ RM28.170 5+ RM24.010 10+ RM20.030 25+ RM17.890 | MP E-Bike Signal Connectors | - | Female | 8 Positions | PCB Socket | Straight Panel Mount | IP67 | - | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Gold | 3A | 60V | ||||||
Each | 1+ RM36.190 5+ RM31.690 10+ RM28.800 25+ RM26.780 | MP Field Installable Sensor Connectors | M8 | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ RM40.830 5+ RM35.740 10+ RM32.500 25+ RM30.200 | MP Field Installable Sensor Connectors | M8 | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ RM27.410 5+ RM24.000 10+ RM21.810 25+ RM18.800 | - | M5 | Male | 4 Positions | PCB Pin | 0 | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1A | 60V | ||||||
Each | 1+ RM37.900 5+ RM33.220 10+ RM30.150 25+ RM28.080 | MP Field Installable Sensor Connectors | M12 | - | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ RM106.140 5+ RM97.480 10+ RM91.650 25+ RM79.680 | MP Field Installable Sensor Connectors | M12 | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||