Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011512914Copy
Manufacturer Standard Lead Time10 weeks
Order Code149298
Product RangeSNA Series
Your Part Number
220 In Stock
4,000 more incoming. You can reserve stock now
220 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM45.980 |
| 10+ | RM35.760 |
| 100+ | RM25.530 |
| 250+ | RM24.080 |
| 500+ | RM22.620 |
| 1000+ | RM21.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM45.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011512914Copy
Manufacturer Standard Lead Time10 weeks
Order Code149298
Product RangeSNA Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current85A
Rated Voltage800V
No. of Levels1
Product RangeSNA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 011512914 is a 2-position 1-level gray DIN rail mount Terminal Block with screw wire connection method. The M 16/12 series terminal block accepts 18 to 6AWG wire range.
Applications
Industrial, RF Communications
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SNA Series
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Rated Current
85A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026