Print Page
590 In Stock
Need more?
224 Delivery in 3-4 Business Days(UK stock)
366 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM181.610 |
| 10+ | RM134.140 |
| 25+ | RM121.910 |
| 100+ | RM110.140 |
| 250+ | RM107.940 |
| 500+ | RM105.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM181.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No281-611/281-541Copy
Manufacturer Standard Lead Time7 weeks
Order Code2758838
Product Range280
Also Known AsGTIN UPC EAN: 4045454871451
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage800V
Fuse Size Held5mm x 20mm
Product Range280
SVHCLead (04-Feb-2026)
Product Overview
The 281-611/281-541 is a fused disconnect Terminal Block with blown fuse indication by LED and pivotable fuse holder for 5 x 20mm miniature metric fuses.
- <lt/>6mA residual current in case of blown fuse (LED)
- 0.08 to 4mm² cross section
- Cage clamp connection
- 8kV shock voltage
- Front-entry wiring
- Gray color
Applications
Safety
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
Lead (04-Feb-2026)
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
280
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144