Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerM JAY
Manufacturer Part NoIFM IDC 14
Order Code3431861
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM IDC 14
Order Code3431861
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert FromIDC 14 Position Plug
Convert ToScrew Type 14 Position Terminal Block
Rated Current1A
Rated Voltage250V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (20-Jun-2016)
Product Overview
The IFM IDC 14 is a 14-position 1A IDC Terminal Block Interface with phosphor bronze contacts. It converts form IDC 14-position plug to screw type 14-position terminal block. It has male connector for female connector with IDC according to DIN 41651. It has mounting carrier for DIN 35 rail with lateral marking system and marking with the WMB multi marking system or with marking strips with cover.
Technical Specifications
Convert From
IDC 14 Position Plug
Rated Current
1A
Product Range
TUK SGACK902S Keystone Coupler
Convert To
Screw Type 14 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083461