Print Page
OA172SAP-22-1TBXC
AC Axial Fan, 230V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 300 CFM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1TBXCCopy
Manufacturer Standard Lead Time26 weeks
Order Code4035144
Product RangeOA172SAP-XC Series
Your Part Number
18 In Stock
15 more incoming. You can reserve stock now
2 Delivery in 1-2 Business Days(SG stock)
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM264.380 |
| 5+ | RM240.240 |
| 10+ | RM216.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM264.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1TBXCCopy
Manufacturer Standard Lead Time26 weeks
Order Code4035144
Product RangeOA172SAP-XC Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM300CFM
Noise Rating61dBA
Power Rating50W
Rated Speed3300rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.78Inch-H2O
Product RangeOA172SAP-XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA172SAP-XC Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
300CFM
Power Rating
50W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.78Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317514