Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,023.290 |
| 5+ | RM1,001.060 |
| 10+ | RM983.020 |
| 25+ | RM965.000 |
| 50+ | RM945.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,023.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4S250-CA02-02Copy
Manufacturer Standard Lead Time15 weeks
Order Code2474669
Product RangeA
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM512.06CFM
Noise Rating58dBA
Power Rating-
Rated Speed1620rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP44
Air Flow - m3/min14.5m³/min
Product RangeA
SVHCNo SVHC (25-Jun-2020)
Product Overview
The W4S250-CA02-02 is an AC Axial Fan with full round nozzle and straight blades. It features counter-clockwise direction of rotation and maintenance-free ball bearings.
- Class B insulation
- Continuous mode of operation
- Guard grille is of steel phosphate and coated in black plastic
- Wall ring is of sheet steel, pre-galvanized and coated in black plastic
- Thermal overload motor protection
- IP44 Protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
1620rpm
Current Rating
-
Air Flow - m3/min
14.5m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
512.06CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP44
Product Range
A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.85