Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | KA1225HA2BMT-MG-BOXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3886332 |
| Product Range | KA1225HA Series |
| Your Part Number |
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM85.370 |
| 5+ | RM78.760 |
| 10+ | RM72.620 |
| 20+ | RM71.630 |
| 50+ | RM66.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM85.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | KA1225HA2BMT-MG-BOXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3886332 |
| Product Range | KA1225HA Series |
| Nominal Rated Voltage AC | 230V |
| Fan Frame Type | Square |
| Fan Frame Size | 120mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | - |
| Noise Rating | 40dBA |
| Power Rating | 20W |
| Rated Speed | 2100rpm |
| Power Connection Type | Terminals |
| Current Rating | - |
| IP Rating | - |
| Air Flow - m3/min | 1.87m³/min |
| Product Range | KA1225HA Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Nominal Rated Voltage AC | 230V |
|---|---|
| Fan Frame Size | 120mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 40dBA |
| Rated Speed | 2100rpm |
| Current Rating | - |
| Air Flow - m3/min | 1.87m³/min |
| SVHC | No SVHC (16-Jul-2019) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | - |
| Power Rating | 20W |
| Power Connection Type | Terminals |
| IP Rating | - |
| Product Range | KA1225HA Series |
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .26 |