Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | PLB60A24A24SE16ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3886331 |
| Product Range | PLB60A Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM46.590 |
| 5+ | RM43.390 |
| 10+ | RM40.400 |
| 20+ | RM38.210 |
| 50+ | RM36.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM46.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | PLB60A24A24SE16ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3886331 |
| Product Range | PLB60A Series |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 60mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | - |
| Noise Rating | 36dBA |
| Power Rating | - |
| Rated Speed | 4500rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 60mA |
| IP Rating | - |
| Air Flow - m3/min | 0.612m³/min |
| Product Range | PLB60A Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 60mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 36dBA |
| Rated Speed | 4500rpm |
| Current Rating | 60mA |
| Air Flow - m3/min | 0.612m³/min |
| SVHC | No SVHC (16-Jul-2019) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | - |
| Power Rating | - |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | PLB60A Series |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .062 |