Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD5015-12HBCopy
Manufacturer Standard Lead Time26 weeks
Order Code4035324
Product RangeOD5015 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM56.500 |
| 5+ | RM53.130 |
| 10+ | RM49.760 |
| 20+ | RM45.430 |
| 50+ | RM41.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM56.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD5015-12HBCopy
Manufacturer Standard Lead Time26 weeks
Order Code4035324
Product RangeOD5015 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM14CFM
Noise Rating32.1dBA
Power Rating1.1W
Rated Speed5475rpm
Power Connection Type4 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOD5015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
32.1dBA
Rated Speed
5475rpm
Current Rating
90mA
Air Flow - m3/min
-
Product Range
OD5015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
14CFM
Power Rating
1.1W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018