1 Stage Peltier Elements - Thermoelectric Modules:
105 Products FoundFind a huge range of 1 Stage Peltier Elements - Thermoelectric Modules at element14 Malaysia. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 1 Stage, 2 Stage & 3 Stage Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM177.400 3+ RM151.680 5+ RM137.720 10+ RM124.620 15+ RM118.980 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ RM154.200 3+ RM131.870 10+ RM119.700 25+ RM102.890 100+ RM98.160 | Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM90.480 5+ RM89.600 10+ RM87.470 20+ RM80.280 50+ RM77.500 | Min: 1 / Mult: 1 | 1 Stage | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ RM1,572.990 3+ RM1,469.540 5+ RM1,463.280 10+ RM1,360.300 | Min: 1 / Mult: 1 | 1 Stage | 44W | 3.6A | 15V | 120mm | 100mm | 74mm | - | - | - | - | |||||
Each | 1+ RM1,433.670 3+ RM1,339.390 5+ RM1,333.680 10+ RM1,239.830 | Min: 1 / Mult: 1 | 1 Stage | 33W | 3.7A | 15V | 180mm | 84mm | - | - | - | - | - | |||||
Each | 1+ RM209.620 3+ RM195.010 10+ RM182.250 25+ RM174.680 | Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ RM172.680 3+ RM147.690 10+ RM134.060 25+ RM121.300 100+ RM115.780 | Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ RM217.070 3+ RM185.640 5+ RM168.560 10+ RM152.480 15+ RM145.560 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ RM180.790 3+ RM154.600 10+ RM140.370 25+ RM126.960 100+ RM121.230 | Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ RM632.320 | Min: 1 / Mult: 1 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ RM171.750 3+ RM159.790 10+ RM149.350 25+ RM143.170 | Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ RM183.370 3+ RM156.790 5+ RM142.370 10+ RM128.810 15+ RM122.970 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ RM204.450 3+ RM174.800 10+ RM158.730 25+ RM143.630 100+ RM137.060 | Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ RM180.390 3+ RM167.820 10+ RM156.860 25+ RM150.350 | Min: 1 / Mult: 1 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM221.730 5+ RM219.570 10+ RM214.360 20+ RM196.730 | Min: 1 / Mult: 1 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM193.320 5+ RM191.440 10+ RM186.900 20+ RM171.530 | Min: 1 / Mult: 1 | 1 Stage | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ RM195.130 3+ RM166.830 10+ RM151.470 25+ RM137.060 100+ RM130.810 | Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ RM154.200 3+ RM131.800 10+ RM119.700 25+ RM108.280 100+ RM103.350 | Min: 1 / Mult: 1 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ RM169.950 3+ RM158.060 10+ RM147.760 25+ RM141.570 | Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM201.520 5+ RM199.560 10+ RM194.830 20+ RM178.800 | Min: 1 / Mult: 1 | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM108.070 5+ RM107.020 10+ RM104.480 20+ RM95.890 50+ RM92.570 | Min: 1 / Mult: 1 | 1 Stage | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ RM133.270 3+ RM102.840 5+ RM84.950 10+ RM77.180 15+ RM69.790 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ RM331.980 3+ RM308.860 10+ RM288.720 25+ RM276.700 | Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ RM284.470 3+ RM264.600 10+ RM247.380 25+ RM237.010 | Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM117.520 5+ RM116.380 10+ RM113.620 20+ RM104.270 50+ RM100.660 | Min: 1 / Mult: 1 | 1 Stage | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | - | 150mm, UL-Style 1569, Unstripped |