Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-031-08-10(1010)A-M1
Order Code4568395
Technical Datasheet
3 In Stock
14 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM123.420 |
3+ | RM105.600 |
10+ | RM95.860 |
25+ | RM86.710 |
100+ | RM82.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM123.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-031-08-10(1010)A-M1
Order Code4568395
Technical Datasheet
No. of Stages-
Cooling Power Pc5.4W
Current Max @ Diff Temperature Max2.5A
Voltage Max @ Diff Temperature Max3.6V
Length10mm
Width10mm
Depth2.5mm
Temperature Difference Max72.9°C
Product Range-
Internal Resistance1.34ohm
Lead Wires30 AWG Solid Bare
Product Overview
MP-APOT-031-08-10(1010)A-M1 is a thermoelectric cooler module. Applications include laser diodes, optical transceivers, lidar sensors, infrared range (IR) sensors, CMOS sensors, autonomous systems, machine vision, security cameras.
- Precise temperature control, solid-state reliability
- Hot side temperature is 27°C
- Temperature difference at 300K is 72.9°C
- Maximum voltage is 3.6V
- Maximum current is 2.5A
- Cooling power is 5.4W
- Internal resistance is 1.34ohm
- 7.2mm length, 10mm width, 2.5 ±0.127mm height
- 0.05 / 0.05mm flatness/parallelism
- 50.8 ±2mm lead length, -40°C to +120°C temperature range
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
2.5A
Length
10mm
Depth
2.5mm
Product Range
-
Lead Wires
30 AWG Solid Bare
Cooling Power Pc
5.4W
Voltage Max @ Diff Temperature Max
3.6V
Width
10mm
Temperature Difference Max
72.9°C
Internal Resistance
1.34ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008