18 Product Results Found for "LOW"
Find a huge range of Thermal Insulators at element14 Malaysia. We stock a large selection of Thermal Insulators, including new and most popular products from the world's top manufacturers including: Multicomp Pro & Multicomp
View
Buyer
Engineer
Manufacturer
Insulator Body Material
Thermal Conductivity
Breakdown Voltage Vbr
Thickness
Volume Resistivity
Dielectric Strength
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Pack of 10 | 1+ RM10.340 5+ RM7.680 10+ RM5.720 25+ RM5.400 | Nylon (Polyamide), Glass Filled | - | - | - | - | - | Multicomp Pro Transistor Insulating Bushes | |||||
1 Kit | 1+ RM21.440 3+ RM14.970 10+ RM14.110 25+ RM13.170 100+ RM12.490 | Silicone Rubber | 1.6W/m.K | 6kV | 0.23mm | 10ohm-cm | - | - | ||||||
MULTICOMP PRO | 1 Kit | 1+ RM16.010 3+ RM9.600 10+ RM9.020 25+ RM8.210 100+ RM7.570 | Mica | - | 1kV | 0.1mm | - | - | - | |||||
Pack of 10 | 1+ RM14.200 5+ RM8.770 10+ RM8.250 25+ RM7.620 | Nylon (Polyamide) | - | - | - | - | - | - | ||||||
MULTICOMP PRO | Pack of 1000 | 1+ RM438.930 5+ RM354.140 10+ RM347.560 25+ RM329.240 | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ RM124.370 3+ RM108.140 10+ RM97.510 25+ RM85.160 100+ RM83.540 | - | 1.8W/m.K | - | 0.23mm | - | 5kV/mm | - | |||||
MULTICOMP PRO | Each | 1+ RM78.270 3+ RM52.460 10+ RM50.380 25+ RM48.300 100+ RM41.720 | - | 1W/m.K | - | 0.23mm | - | 5kV/mm | - | |||||
MULTICOMP PRO | Each | 1+ RM110.620 3+ RM74.110 10+ RM71.170 25+ RM68.280 100+ RM58.930 | - | 1.3W/m.K | - | 0.18mm | - | 5kV/mm | - | |||||
MULTICOMP PRO | 1 Kit | 1+ RM25.370 3+ RM17.680 10+ RM16.650 25+ RM15.550 100+ RM14.740 | Mica | - | 1kV | - | - | - | - | |||||
MULTICOMP PRO | 1 Kit | 1+ RM20.340 3+ RM12.200 10+ RM11.450 25+ RM10.460 100+ RM9.660 | Mica | - | 1kV | 0.1mm | - | - | - | |||||
MULTICOMP PRO | 1 Kit | 1+ RM22.010 3+ RM15.380 10+ RM14.510 25+ RM13.590 100+ RM12.840 | Mica | - | 1kV | 0.1mm | - | - | - | |||||
MULTICOMP | Each | 10+ RM1.690 250+ RM1.290 1000+ RM1.070 10000+ RM0.816 | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | |||||
MULTICOMP PRO | Each | 1+ RM1.300 20+ RM0.995 75+ RM0.821 250+ RM0.746 1000+ RM0.677 | - | - | 1kV | 0.1mm | - | - | - | |||||
MULTICOMP PRO | Each | 1+ RM0.602 20+ RM0.463 75+ RM0.383 250+ RM0.348 1000+ RM0.319 | - | - | 1kV | 0.1mm | - | - | - | |||||
Each | 1+ RM6.120 | - | 1.6W/m.K | 6kV | 0.23mm | 10ohm-cm | - | - | ||||||
MULTICOMP PRO | Each | 5+ RM4.420 25+ RM3.460 100+ RM2.890 150+ RM2.640 250+ RM2.420 More Pricing... | Mica, PTFE (Polytetrafluoroethylene) | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Mica | - | 2kV | 0.2mm | - | - | - | |||||
Each | 10+ RM1.000 150+ RM0.769 500+ RM0.637 1000+ RM0.578 1500+ RM0.524 More Pricing... | - | - | - | - | - | - | - | ||||||