0
0 ItemsRM0.00

Thermoelectric Modules & Assemblies :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
5130176

RoHS

Each
1+RM302.270
5+RM280.880
10+RM273.620
Thermoelectric Cooler
1 Stage
39.4W
3.8A
16.8V
40mm
40mm
4.8mm
74°C
arcTEC CP038-4048-A Series
3.35ohm
150mm 20 AWG Red & Black
1639752

RoHS

MULTICOMP PRO
Each
1+RM263.220
-
1 Stage
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE
6.9ohm
UL-Style 1569, Unstripped
1639763

RoHS

MULTICOMP PRO
Each
1+RM302.010
3+RM262.330
10+RM256.020
25+RM245.430
-
1 Stage
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF
3.5ohm
UL-Style 1569, Unstripped
1639756

RoHS

MULTICOMP PRO
Each
1+RM208.840
3+RM179.450
10+RM158.150
25+RM155.000
-
1 Stage
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
3267527

RoHS

Each
1+RM199.090
3+RM171.120
10+RM150.780
25+RM147.740
100+RM140.480
-
1 Stage
39W
4.1A
16.5VDC
40mm
40mm
4.8mm
75°C
MPETH
-
100mm, UL-Style 1569, Unstripped
5130175

RoHS

Each
1+RM457.970
5+RM425.550
10+RM414.550
Thermoelectric Cooler
1 Stage
31.7W
3.03A
16.8V
40mm
40mm
4.8mm
74°C
arcTEC CP030-4048-A Series
4.2ohm
150mm 20 AWG Red & Black
1-6 of 6 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account