Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM649.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM649.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY-10.000MHZ-E
Order Code2467875
Product RangeAOCJY
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -10ppb
Oscillator Output CompatibilityLVCMOS
Oscillator CaseSMD, 25.4mm x 22.1mm
Supply Voltage Nom3.3V
Product RangeAOCJY
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AOCJY series SMD oven controlled Crystal Oscillator works at frequency range of 10 to 100MHz in CMOS and sine-wave RF output. It is suitable for use in cellular infrastructure, radar systems, GPS tracking with precision hold-over accuracy, WiMax and WLAN applications.
- True SMT package
- SC-cut, high Q resonator based design
- Either sine-wave or CMOS RF output
- Available with ±30 ppb over -40 to 75°C operating temperature range
- Tighter stabilities to ±5.0ppb over 0 to 50°C also available
- Exceptional long-term aging of ±500ppb over 10-year product life
- Excellent close-in phase noise
- Hermetically sealed
Applications
Communications & Networking, Wireless, Test & Measurement, RF Communications, Industrial
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
10ppb
Oscillator Case
SMD, 25.4mm x 22.1mm
Product Range
AOCJY
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072