Print Page
ATXKAIG-H11A-32.768KHZ-E50-T3
TCXO, AEC-Q200, 32.768 kHz, 5 ppm, SMD, 3.2mm x 2.5mm, CMOS, 3 V, ATXKAIG-H11A Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ATXKAIG-H11A-32.768KHZ-E50-T3Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 5112226 |
| Product Range | ATXKAIG-H11A Series |
| Your Part Number | |
| Technical Datasheet |
2,990 In Stock
Need more?
2,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.060 |
| 10+ | RM8.740 |
| 25+ | RM8.280 |
| 50+ | RM7.940 |
| 100+ | RM7.600 |
| 500+ | RM6.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ATXKAIG-H11A-32.768KHZ-E50-T3Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 5112226 |
| Product Range | ATXKAIG-H11A Series |
| Technical Datasheet | |
| Frequency Nom | 32.768kHz |
| Frequency Stability + / - | 5ppm |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Oscillator Output Compatibility | CMOS |
| Supply Voltage Nom | 3V |
| Product Range | ATXKAIG-H11A Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 32.768kHz |
|---|---|
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Supply Voltage Nom | 3V |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 5ppm |
|---|---|
| Oscillator Output Compatibility | CMOS |
| Product Range | ATXKAIG-H11A Series |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |