Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-CR2-20.00-A-TRCopy |
| Order Code | 5131944 |
| Product Range | ECS-CR2-A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1.850 |
| 10+ | RM1.600 |
| 25+ | RM1.560 |
| 50+ | RM1.480 |
| 100+ | RM1.430 |
| 500+ | RM1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-CR2-20.00-A-TRCopy |
| Order Code | 5131944 |
| Product Range | ECS-CR2-A Series |
| Technical Datasheet | |
| Product Range | ECS-CR2-A Series |
| Resonator Type | Ceramic |
| Resonant Frequency | 20MHz |
| Frequency Tolerance | ± 0.5% |
| Frequency Stability | ± 0.3% |
| Resonant Impedance | 40ohm |
| Resonator Case / Package | Surface Mount |
| No. of Pins | 2Pins |
| Resonator Dimensions | 3.7mm x 3.1mm x 1.2mm |
| Oscillator Mounting | SMD |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ECS-CR2-A Series |
|---|---|
| Resonant Frequency | 20MHz |
| Frequency Stability | ± 0.3% |
| Resonator Case / Package | Surface Mount |
| Resonator Dimensions | 3.7mm x 3.1mm x 1.2mm |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resonator Type | Ceramic |
|---|---|
| Frequency Tolerance | ± 0.5% |
| Resonant Impedance | 40ohm |
| No. of Pins | 2Pins |
| Oscillator Mounting | SMD |
| Operating Temperature Max | 80°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |