Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-SDR1-3150-TRCopy |
| Order Code | 5131953 |
| Product Range | ECS-SDR1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM9.120 |
| 10+ | RM8.400 |
| 25+ | RM8.310 |
| 50+ | RM8.220 |
| 100+ | RM8.120 |
| 500+ | RM7.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-SDR1-3150-TRCopy |
| Order Code | 5131953 |
| Product Range | ECS-SDR1 Series |
| Technical Datasheet | |
| Product Range | ECS-SDR1 Series |
| Resonator Type | Saw |
| Resonant Frequency | 315MHz |
| Frequency Tolerance | ± 75kHz |
| Frequency Stability | - |
| Resonant Impedance | - |
| Resonator Case / Package | 2020 [5050 Metric] |
| No. of Pins | 8Pins |
| Resonator Dimensions | 5mm x 5mm x 1.5mm |
| Oscillator Mounting | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ECS-SDR1 Series |
|---|---|
| Resonant Frequency | 315MHz |
| Frequency Stability | - |
| Resonator Case / Package | 2020 [5050 Metric] |
| Resonator Dimensions | 5mm x 5mm x 1.5mm |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resonator Type | Saw |
|---|---|
| Frequency Tolerance | ± 75kHz |
| Resonant Impedance | - |
| No. of Pins | 8Pins |
| Oscillator Mounting | SMD |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |