Product Information
Product Overview
The MDM-DEV-1 is a programmable LCD display development board, intended for applications that require a fast time to market at low cost. The module is sold unprogrammed, allowing the user to program the desired functionality into the product. The MDM-1 can be made to control a complete application, including its display front end, a keypad interface, switching outputs and any LEDs. The modules core components comprise an LCD and a PIC microcontroller. Each LCD segment is software addressable, allowing the user to display numbers, text and non standard characters. The PIC processor used (a 4MHz 16F877) features a reduced instruction set (RISC) architecture, making it easy for the user novice or advanced to develop professional software quickly. The module has been designed to fit into a range of standard handheld enclosures. Alternatively, the user can mount the MDM-1 into a front panel, using the bezel and mounting hardware provided.
- Five digit starburst LCD with LED backlighting
- 16F877 flash PIC microcontroller
- 8k x 14bit word user programmable flash memory
- 10bit A/D converter, up to eight channels
- 8bit and 16bit counter/timers
- Two pulse width modulation channels
- Bi directional parallel I/O port with flow control
- Built in I2C bus (RS232 option)
- Built in character generator in 256byte EEPROM
Applications
Imaging, Video & Vision, Metering, Test & Measurement, Consumer Electronics, Signal Processing
Contents
MDM-1 display module, Bezel and Fixing Hardware, MDM-DEV-1 development board, Windows software on 3 1/2" disk, Firmware routines and subroutines, Programming Cable, Communications cable.
Technical Specifications
Lascar
Display
Display Module MDM-1, Prog & Communication Cables, Windows Software, Firmware Routines & Subroutines
No SVHC (14-Jun-2023)
-
LCD Display
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate