register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM186.740 |
Product Information
Product Overview
EDU0208 is a BOSON drip irrigation kit without dev board (Climate Action STEM Education). This kit introduces automated agriculture concepts through a hands-on coding and electronics experience designed for STEM classrooms and young makers. The educational irrigation system combines environmental sensing, programmable control, and modular construction to simulate real-world smart farming techniques. Working with a micro:bit or the UNIHIKER K10 microcontroller, the learning platform monitors soil moisture and water levels before automatically triggering irrigation. By transforming environmental monitoring into an interactive engineering project, this smart farming learning kit demonstrates how technology can conserve water resources while maintaining healthy plant growth. Suitable for classroom coding and electronics learning, water conservation and sustainability lessons, hands-on maker workshops and school labs applications.
- 3.3V module input/output voltage
- 500mA maximum current
- 5V MicroUSB & Type C power port voltage
- Working temperature range from 0 to 60°C
Contents
Building block expansion board, Water level sensor, Soil moisture sensor, Water pump, 3-pin cable x2, Small plastic box, Plastic container x2, Building blocks parts pack, Adjustable watering dripper x2, Plastic Tee connector, Plastic straight connector, Tube x3, Scenario board.
Notes
This kit requires a UNIHIKER K10 or micro:bit, which are sold separately.
Technical Specifications
-
Education / Hobby
Expansion/Scenario Brd, Sensors/Pump, Box, 2x Container, Part Pack, 2x Dripper, Cables/Conn, 3x Tube
No SVHC (04-Feb-2026)
-
Drip Irrigation, Climate Action, STEM Education
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate