Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,022.790 |
Product Information
Product Overview
KIT-TPLSNIFEVB is a Battery Management System (BMS) communication monitoring and debugging toolkit. It is used to monitor and decode BMS internal communication. It is composed of separate hardware and software components. The KIT-TPLSNIFEVB hardware board facilitates the acquisition of electrical transport protocol link (ETPL) signals by a logic analyser. It is a listen-only tool that can be used at the end of an ETPL bus or directly included in a daisy chain, as it is designed not to be intrusive on the ETPL bus. The TPL decoder is a High Level Analyser (HLA) extension for the Saleae Logic Software. It eases decoding of the NXP TPL protocols on several physical layers.
- Connection to any point of the monitored TPL bus
- Analyzer connection w/ cable pin-to-pin compatible w/ Saleae Logic 8, Logic Pro 8/16 analyser series
- Powered through a USB connector by a 5V source, typ USB power bank / USB cable connected to computer
- Minimal loading of the TPL line
- Internal galvanic isolation between the TPL and rest of the circuits
- Integrated keep-alive function to avoid power bank self shut-off
- Targeted for battery management system applications
- Battery Cell Controllers: Li-ion battery cell controller IC (MC33771B/1C (14ch ), MC33772B/2C (6Ch)
- MC33775 (14 ch) and MC33774 (18 ch) li-Ion battery cell controller IC ASIL D
- Battery Communication Ics: MC33664 and MC33665A
Contents
Assembled and tested TPL sniffer dongle in anti-static bag (KIT-TPLSNIFEVB board also called TPL sniffer, is a tool working with a logic analyser and its software to help analyse any TPL signals), A logic analyser connection cable with 8-pin headers, A TPL bus connection twisted cable with 2-pin headers.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
TPL Sniffer
MC33664
Assembled and Tested TPL Sniffer Dongle in Anti-Static Bag, Cables
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate